+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 9...36V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.83A | |
Output current 2 | 0.83A | |
Mounting | THT | |
Manufacturer series | JTA | |
Body dimensions | 50.8x40.6x11.43mm | |
Efficiency | 83% | |
Operating temperature | -40...100°C | |
Switching frequency | 300kHz | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 | |
Dimensions | 2"x1.6" |