+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTA2024D03

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 3.3VDC; Uout2: -3.3VDC


Manufacturer: XP POWER

Manufacturer part number:
JTA2024D03
TME Symbol:
JTA2024D03

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output voltage 2
-3.3V DC
Output current
0.67A
Output current 2
0.67A
Mounting
THT
Manufacturer series
JTA
Body dimensions
50.8x40.6x11.43mm
Efficiency
83%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
2"x1.6"
Gross weight58.08 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTA2024D03
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 138.95 USDGross price for quantities from 1 pcs - 138.95 USD
Net price for quantities from 2 pcs - 131.23 USDGross price for quantities from 2 pcs - 131.23 USD
Net price for quantities from 4 pcs - 123.50 USDGross price for quantities from 4 pcs - 123.50 USD
Net price for quantities from 7 pcs - 115.80 USDGross price for quantities from 7 pcs - 115.80 USD
Packaging method by the manufacturer:
Tube = 7 pcs