+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 9...36V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.125A | |
Output current 2 | 125mA | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | JTB | |
Body dimensions | 31.75x20.32x10.4mm | |
Efficiency | 72% | |
Operating temperature | -25...100°C | |
Switching frequency | 700kHz | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 |