+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTB0524D12

Converter: DC/DC; 5W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JTB0524D12
TME Symbol:
JTB0524D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.23A
Output current 2
0.23A
Case
DIP24
Mounting
THT
Manufacturer series
JTB
Body dimensions
31.75x20.32x10.4mm
Efficiency
80%
Operating temperature
-25...100°C
Switching frequency
700kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTB0524D12
0 in TME stock
Net price for quantities from 1 pcs - 37.75 USDGross price for quantities from 1 pcs - 37.75 USD
Net price for quantities from 5 pcs - 36.53 USDGross price for quantities from 5 pcs - 36.53 USD
Net price for quantities from 10 pcs - 35.31 USDGross price for quantities from 10 pcs - 35.31 USD
Net price for quantities from 50 pcs - 34.09 USDGross price for quantities from 50 pcs - 34.09 USD
Net price for quantities from 100 pcs - 34.06 USDGross price for quantities from 100 pcs - 34.06 USD
No. of pieces (Multiplicity: 1)
Hardly available product