+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTC0448D03

Converter: DC/DC; 4W; Uin: 18÷72VDC; Uout: 3.3VDC; Uout2: -3.3VDC


Manufacturer: XP POWER

Manufacturer part number:
JTC0448D03
TME Symbol:
JTC0448D03

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
4W
Input voltage
18...72V DC
Output voltage
3.3V DC
Output voltage 2
-3.3V DC
Output current
606mA
Output current 2
606mA
Case
DIP24
Mounting
THT
Manufacturer series
JTC
Body dimensions
31.75x20.32x10.4mm
Efficiency
78%
Operating temperature
-40...100°C
Switching frequency
266kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTC0448D03
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.73 USDGross price for quantities from 1 pcs - 31.73 USD
Net price for quantities from 5 pcs - 30.06 USDGross price for quantities from 5 pcs - 30.06 USD
Net price for quantities from 10 pcs - 28.39 USDGross price for quantities from 10 pcs - 28.39 USD
Net price for quantities from 50 pcs - 26.72 USDGross price for quantities from 50 pcs - 26.72 USD
Net price for quantities from 100 pcs - 23.38 USDGross price for quantities from 100 pcs - 23.38 USD