+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 18...75V DC | |
Output voltage | 5V DC | |
Output voltage 2 | -5V DC | |
Output current | 2A | |
Output current 2 | 2A | |
Mounting | THT | |
Manufacturer series | JTD | |
Body dimensions | 40.64x25.4x10.4mm | |
Efficiency | 87% | |
Operating temperature | -40...100°C | |
Switching frequency | 270kHz | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 | |
Dimensions | 1.6"x1" |