+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTE0324S3V3-H

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 900mA; DIP24


Manufacturer: XP POWER

Manufacturer part number:
JTE0324S3V3-H
TME Symbol:
JTE0324S3V3-H

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
0.9A
Case
DIP24
Mounting
THT
Manufacturer series
JTE
Body dimensions
31.75x20.32x10.16mm
Efficiency
75%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
3kV DC
Number of outputs
1
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTE0324S3V3-H
0 in TME stock
Net price for quantities from 1 pcs - 23.02 USDGross price for quantities from 1 pcs - 23.02 USD
Net price for quantities from 5 pcs - 21.81 USDGross price for quantities from 5 pcs - 21.81 USD
Net price for quantities from 10 pcs - 20.60 USDGross price for quantities from 10 pcs - 20.60 USD
Net price for quantities from 50 pcs - 19.39 USDGross price for quantities from 50 pcs - 19.39 USD
Net price for quantities from 100 pcs - 17.07 USDGross price for quantities from 100 pcs - 17.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.