+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTE0624S15

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 400mA; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JTE0624S15
TME Symbol:
JTE0624S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0.4A
Case
DIP24
Mounting
THT
Manufacturer series
JTE
Body dimensions
31.75x20.32x10.4mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight15 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTE0624S15
0 in TME stock
Net price for quantities from 1 pcs - 22.30 USDGross price for quantities from 1 pcs - 22.30 USD
Net price for quantities from 5 pcs - 19.82 USDGross price for quantities from 5 pcs - 19.82 USD
Net price for quantities from 10 pcs - 17.59 USDGross price for quantities from 10 pcs - 17.59 USD
Net price for quantities from 50 pcs - 16.85 USDGross price for quantities from 50 pcs - 16.85 USD
No. of pieces (Multiplicity: 1)