+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTF0824D05

Converter: DC/DC; 8W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: -5VDC; THT; JTF


Manufacturer: XP POWER

Manufacturer part number:
JTF0824D05
TME Symbol:
JTF0824D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
8W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.8A
Output current 2
0.8A
Mounting
THT
Manufacturer series
JTF
Body dimensions
31.75x20.32x10.16mm
Efficiency
84%
Operating temperature
-40...85°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight17.69 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTF0824D05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.22 USDGross price for quantities from 1 pcs - 32.22 USD
Net price for quantities from 10 pcs - 29.26 USDGross price for quantities from 10 pcs - 29.26 USD
Net price for quantities from 500 pcs - 27.22 USDGross price for quantities from 500 pcs - 27.22 USD
Packaging method by the manufacturer:Tube = 10 pcs