+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTF0848S05

Converter: DC/DC; 8W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 1500mA; THT

Manufacturer: XP POWER

Manufacturer part number:
JTF0848S05
TME Symbol:
JTF0848S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
8W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
1.5A
Mounting
THT
Manufacturer series
JTF
Body dimensions
31.75x20.32x10.16mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight17.9 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTF0848S05
46 in TME stock
Net price for quantities from 1 pcs - 32.63 USDGross price for quantities from 1 pcs - 32.63 USD
Net price for quantities from 5 pcs - 28.99 USDGross price for quantities from 5 pcs - 28.99 USD
Net price for quantities from 10 pcs - 25.73 USDGross price for quantities from 10 pcs - 25.73 USD
Net price for quantities from 50 pcs - 24.64 USDGross price for quantities from 50 pcs - 24.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs