+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTF1024S3V3

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 2700mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JTF1024S3V3
TME Symbol:
JTF1024S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
2.7A
Mounting
THT
Manufacturer series
JTF
Body dimensions
31.75x20.32x10.16mm
Efficiency
85%
Operating temperature
-40...85°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight18.73 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTF1024S3V3
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.83 USDGross price for quantities from 1 pcs - 29.83 USD
Net price for quantities from 100 pcs - 27.45 USDGross price for quantities from 100 pcs - 27.45 USD
Packaging method by the manufacturer:Tube = 10 pcs