+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 18...75V DC | |
Output voltage | 15V DC | |
Output current | 0.667A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | JTF | |
Body dimensions | 31.75x20.32x10.16mm | |
Efficiency | 87% | |
Operating temperature | -40...85°C | |
Switching frequency | 270kHz | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 1 |