+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTF1224D05

Converter: DC/DC; 12W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JTF1224D05
TME Symbol:
JTF1224D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
12W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1.2A
Output current 2
1.2A
Mounting
THT
Manufacturer series
JTF
Body dimensions
31.75x20.32x10.16mm
Efficiency
90%
Operating temperature
-40...85°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight17.75 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTF1224D05
19 in TME stock
Net price for quantities from 1 pcs - 40.72 USDGross price for quantities from 1 pcs - 40.72 USD
Net price for quantities from 5 pcs - 36.21 USDGross price for quantities from 5 pcs - 36.21 USD
Net price for quantities from 10 pcs - 33.94 USDGross price for quantities from 10 pcs - 33.94 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs