+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTK1524S05

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 4A; THT; JTK


Manufacturer: XP POWER

Manufacturer part number:
JTK1524S05
TME Symbol:
JTK1524S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
4A
Mounting
THT
Manufacturer series
JTK
Body dimensions
25.4x25.4x9.9mm
Efficiency
87%
Operating temperature
-40...100°C
Switching frequency
375kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight17.8 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTK1524S05
350 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.72 USDGross price for quantities from 1 pcs - 38.72 USD
Net price for quantities from 50 pcs - 35.38 USDGross price for quantities from 50 pcs - 35.38 USD
Net price for quantities from 100 pcs - 33.78 USDGross price for quantities from 100 pcs - 33.78 USD
Packaging method by the manufacturer:Tube = 10 pcs