+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTK1548D12

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: XP POWER

Manufacturer part number:
JTK1548D12
TME Symbol:
JTK1548D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.625A
Output current 2
0.625A
Mounting
THT
Manufacturer series
JTK
Body dimensions
25.4x25.4x9.9mm
Efficiency
87%
Operating temperature
-40...100°C
Switching frequency
375kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x1"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTK1548D12
0 in TME stock
Net price for quantities from 1 pcs - 42.83 USDGross price for quantities from 1 pcs - 42.83 USD
Net price for quantities from 5 pcs - 41.46 USDGross price for quantities from 5 pcs - 41.46 USD
Net price for quantities from 10 pcs - 40.08 USDGross price for quantities from 10 pcs - 40.08 USD
Net price for quantities from 50 pcs - 38.65 USDGross price for quantities from 50 pcs - 38.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.