+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTK2048S3V3

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 4.5A; THT


Manufacturer: XP POWER

Manufacturer part number:
JTK2048S3V3
TME Symbol:
JTK2048S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
4.5A
Mounting
THT
Manufacturer series
JTK
Body dimensions
25.4x25.4x9.9mm
Efficiency
86%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTK2048S3V3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.51 USDGross price for quantities from 1 pcs - 47.51 USD
Net price for quantities from 5 pcs - 45.99 USDGross price for quantities from 5 pcs - 45.99 USD
Net price for quantities from 10 pcs - 44.44 USDGross price for quantities from 10 pcs - 44.44 USD
Net price for quantities from 50 pcs - 42.91 USDGross price for quantities from 50 pcs - 42.91 USD