+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTK3048S15

Converter: DC/DC; 30W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 2A; THT; JTK


Manufacturer: XP POWER

Manufacturer part number:
JTK3048S15
TME Symbol:
JTK3048S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
2A
Mounting
THT
Manufacturer series
JTK
Body dimensions
25.4x25.4x10.9mm
Efficiency
92%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight19 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTK3048S15
0 in TME stock
Net price for quantities from 1 pcs - 47.63 USDGross price for quantities from 1 pcs - 47.63 USD
Net price for quantities from 30 pcs - 43.66 USDGross price for quantities from 30 pcs - 43.66 USD
Net price for quantities from 100 pcs - 42.67 USDGross price for quantities from 100 pcs - 42.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs