+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTL3024T0315

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 3.3VDC; Uout2: 15VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
JTL3024T0315
TME Symbol:
JTL3024T0315

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output voltage 2
15V DC
Output voltage 3
-15V DC
Output current
5A
Output current 2
0.33A
Output current 3
330mA
Mounting
THT
Manufacturer series
JTL
Body dimensions
50.8x25.4x10.16mm
Efficiency
89%
Operating temperature
-40...75°C
Switching frequency
330kHz
Insulation voltage
1.6kV DC
Number of outputs
3
Dimensions
2"x1"
Gross weight42 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTL3024T0315
0 in TME stock
Net price for quantities from 10 pcs - 79.82 USDGross price for quantities from 10 pcs - 79.82 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.