+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTL3024T0512

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: 12VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
JTL3024T0512
TME Symbol:
JTL3024T0512

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
12V DC
Output voltage 3
-12V DC
Output current
4A
Output current 2
0.42A
Output current 3
420mA
Mounting
THT
Manufacturer series
JTL
Body dimensions
50.8x25.4x10.16mm
Efficiency
89%
Operating temperature
-40...105°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
3
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTL3024T0512
0 in TME stock
Net price for quantities from 1 pcs - 98.70 USDGross price for quantities from 1 pcs - 98.70 USD
Net price for quantities from 5 pcs - 87.73 USDGross price for quantities from 5 pcs - 87.73 USD
Net price for quantities from 10 pcs - 77.87 USDGross price for quantities from 10 pcs - 77.87 USD
Net price for quantities from 50 pcs - 74.58 USDGross price for quantities from 50 pcs - 74.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.