+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 40W | |
Input voltage | 9...36V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 1.65A | |
Output current 2 | 1.65A | |
Mounting | THT | |
Manufacturer series | JTL | |
Body dimensions | 50.8x50.8x10.2mm | |
Efficiency | 89% | |
Operating temperature | -40...105°C | |
Switching frequency | 270kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 2 |