+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTL6024S15

Converter: DC/DC; 60W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 4A; THT; JTL

Manufacturer: XP POWER

Manufacturer part number:
JTL6024S15
TME Symbol:
JTL6024S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
60W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
4A
Mounting
THT
Manufacturer series
JTL
Body dimensions
50.8x25.4x11.5mm
Efficiency
93%
Operating temperature
-40...85°C
Switching frequency
225kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight43.23 g
Certificates
See other products in this category: DC/DC Converters XP POWER
*
JTL6024S15
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 10 pcsBag = 20 pcs