+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 60W | |
Input voltage | 18...75V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 2.5A | |
Output current 2 | 2.5A | |
Mounting | THT | |
Manufacturer series | JTL | |
Body dimensions | 50.8x25.4x11.5mm | |
Efficiency | 91% | |
Operating temperature | -40...85°C | |
Switching frequency | 225kHz | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 2 | |
Dimensions | 2"x1" |