+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTM-102130-020

Bearing: thrust washer; Øout: 130mm; Øint: 102mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JTM-102130-020
TME Symbol:
JTM-102130-020

Specification

Manufacturer
IGUS
Type of bearing
thrust washer
Outside diameter
130mm
Internal diameter
102mm
Material
iglidur® J
Colour
yellow
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Thickness
2mm
Gross weight5.47 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JTM-102130-020
0 in TME stock
Net price for quantities from 1 pcs - 14.19 USDGross price for quantities from 1 pcs - 14.19 USD
Net price for quantities from 10 pcs - 11.35 USDGross price for quantities from 10 pcs - 11.35 USD
Net price for quantities from 25 pcs - 10.64 USDGross price for quantities from 25 pcs - 10.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.