+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 9...36V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.835A | |
Output current 2 | 0.835A | |
Mounting | THT | |
Manufacturer series | JTM | |
Body dimensions | 50.8x25.4x10.1mm | |
Efficiency | 88% | |
Operating temperature | -40...105°C | |
Switching frequency | 330kHz | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 2 | |
Dimensions | 2"x1" |