+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JTP-0705-181

Inductor: wire; SMD; 180uH; 0.51A; R: 0.71Ω; Features: high power

Manufacturer: JANTEK

Manufacturer part number:
JTP-0705-181
TME Symbol:
JTP-0705-181

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Case - mm
0705
Inductance
0.18mH
Operating current
0.51A
Resistance
0.71Ω
Inductor application
DC/DC converters
Inductor features
high power
Gross weight1.387 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
*
JTP-0705-181
0 in TME stock
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.