+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JUAT1405MPD

Supercapacitor; THT; 4F; 2.7VDC; ±20%; Ø10x20mm; Pitch: 5mm; 100mΩ


Manufacturer: NICHICON

Manufacturer part number:
JUAT1405MPD
TME Symbol:
JUAT1405MPD

Specification

Manufacturer
NICHICON
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
4F
Operating voltage
2.7V DC
Tolerance
±20%
Body dimensions
Ø10x20mm
Terminal pitch
5mm
ESR value
100mΩ
Operating temperature
-40...70°C
Height
20mm
Diameter
10mm
Trade name
EDLC
Gross weight1.7 g
Certificates
See other products in this category: Supercapacitors NICHICON,
*
JUAT1405MPD
72 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 20 pcs - 1.67 USDGross price for quantities from 20 pcs - 1.67 USD
Net price for quantities from 50 pcs - 1.59 USDGross price for quantities from 50 pcs - 1.59 USD