+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JUM-02-25

Liner; iglidur® J; Ø: 2mm; L: 25mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
JUM-02-25
TME Symbol:
JUM-02-25

Specification

Manufacturer
IGUS
Type of mounting element
liner
Material
iglidur® J
Diameter
2mm
Length
25mm
Manufacturer series
DryLin® R
Related items
WJ200UM-01, WJ200UMT-AL, WJUME-01
Gross weight5.71 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
JUM-02-25
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.75 USDGross price for quantities from 1 pcs - 8.75 USD
Net price for quantities from 10 pcs - 8.02 USDGross price for quantities from 10 pcs - 8.02 USD
Net price for quantities from 25 pcs - 7.05 USDGross price for quantities from 25 pcs - 7.05 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs