+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1027-01-2AB801

Connector: pin strips; pin header,jumper; PIN: 2; THT; straight


Manufacturer: CONNFLY

Manufacturer part number:
DS1027-01-2AB801
TME Symbol:
JUMPER-KPL

Specification

Manufacturer
CONNFLY
Type of connector
pin strips
Connector
jumper, pin header
Number of pins
2
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
gold-plated
Connector variant
open
Colour
black
Gross weight0.198 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers CONNFLY,
*
DS1027-01-2AB801
18790 in TME stock
Net price for quantities from 20 set - 0.06 USDGross price for quantities from 20 set - 0.06 USD
Net price for quantities from 100 set - 0.05 USDGross price for quantities from 100 set - 0.05 USD
Net price for quantities from 500 set - 0.04 USDGross price for quantities from 500 set - 0.04 USD
Net price for quantities from 2000 set - 0.03 USDGross price for quantities from 2000 set - 0.03 USD
Net price for quantities from 10000 set - 0.03 USDGross price for quantities from 10000 set - 0.03 USD
No. of complete sets (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 setBag = 100 setBag = 1 000 setCardboard = 20 000 set