+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | supercapacitor | |
Mounting | THT | |
Capacitance | 1F | |
Operating voltage | 2.7V DC | |
Tolerance | ±20% | |
Body dimensions | Ø6.3x9mm | |
Terminal pitch | 2.5mm | |
ESR value | 4Ω | |
Operating temperature | -25...70°C | |
Trade name | EDLC |