+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JV-24S-KT

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; 5A; 5A/250VAC; JV

Manufacturer: FCL Components

Manufacturer part number:
JV-24S-KT
TME Symbol:
JV-24S-KT

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Manufacturer series
JV
Switched voltage
max. 150V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
2.88kΩ
Coil voltage min.
18V DC
Operate time
8ms
Body dimensions
17.5x10x12.5mm
Release time
4ms
Coil power consumption
200mW
Contact resistance
70mΩ
Contact material
AgNi + Au
Terminal pitch
6.35mm
Operating temperature
-40...70°C
Dimensions
Schematic diagram
Gross weight4.25 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components
*
JV-24S-KT
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 25 pcsCardboard = 500 pcs