+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JVA151500S15

Converter: DC/DC; 15W; Uin: 200÷1500VDC; Uout: 15VDC; Iout: 1000mA


Manufacturer: XP POWER

Manufacturer part number:
JVA151500S15
TME Symbol:
JVA151500S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
200V DC...1.5kV DC
Output voltage
15V DC
Output current
1A
Mounting
THT
Manufacturer series
JVA
Body dimensions
124.9x75.9x40mm
Efficiency
72%
Operating temperature
-40...70°C
Switching frequency
65kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Gross weight297.59 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JVA151500S15
1 in TME stock
Net price for quantities from 1 pcs - 207.36 USDGross price for quantities from 1 pcs - 207.36 USD
Net price for quantities from 5 pcs - 183.31 USDGross price for quantities from 5 pcs - 183.31 USD
Net price for quantities from 10 pcs - 162.68 USDGross price for quantities from 10 pcs - 162.68 USD
Net price for quantities from 50 pcs - 155.80 USDGross price for quantities from 50 pcs - 155.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product