+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 40W | |
Input voltage | 200V DC...1.5kV DC | |
Output voltage | 15V DC | |
Output current | 2.67A | |
Mounting | for DIN rail mounting | |
Manufacturer series | JVA | |
Body dimensions | 129x102x49mm | |
Efficiency | 78% | |
Operating temperature | -40...70°C | |
Switching frequency | 65kHz | |
Insulation voltage | 4kV DC | |
Number of outputs | 1 |