+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JVR05N270K65PU5

Varistor: zinc-oxide; THT; 17VAC; 22VDC; 27V; 100A; Ø5mm; Ø: 5mm; ±10%


Manufacturer: JOYIN

Manufacturer part number:
JVR05N270K65PU5
TME Symbol:
JVR05N270K65PU5

Specification

Manufacturer
JOYIN
Type of varistor
zinc-oxide
Mounting
THT
Max. operating voltage
17V AC, 22V DC
Varistor voltage
27V
Varistor max current 8/20µs
100A
Terminal pitch
5mm
Body dimensions
Ø5mm
Diameter
5mm
Height
5mm
Energy E10/1000µs
0.9J
Manufacturer series
STANDARD
Tolerance
±10%
Power
10mW
Kind of package
bag
Leads
straight
Gross weight0.428 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors JOYIN,
See other products from this series.:
*
JVR05N270K65PU5
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.