+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JVR07N470K65PU5

Varistor: metal-oxide; THT; Ø7mm; Ø: 7mm; H: 7mm

Manufacturer: JOYIN

Manufacturer part number:
JVR07N470K65PU5
TME Symbol:
JVR07N470K65PU5

Specification

Manufacturer
JOYIN
Type of varistor
metal-oxide
Mounting
THT
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Gross weight0.428 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors JOYIN,
*
JVR07N470K65PU5
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)