+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JVR14N151K87PU5

Varistor: zinc-oxide; THT; 95VAC; 125VDC; 150V; 4.5kA; Ø14mm; Ø: 14mm

Manufacturer: JOYIN

Manufacturer part number:
JVR14N151K87PU5
TME Symbol:
JVR14N151K87PU5

Specification

Manufacturer
JOYIN
Type of varistor
zinc-oxide
Mounting
THT
Max. operating voltage
95V AC, 125V DC
Varistor voltage
150V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
44J
Manufacturer series
STANDARD
Tolerance
±10%
Power
0.6W
Kind of package
bag
Leads
straight
Gross weight0.428 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors JOYIN,
See other products from this series.:
*
JVR14N151K87PU5
0 in TME stock
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
No. of pieces (Multiplicity: 9 000)
Minimum order quantity: 9 000.
Multiplicity: 9 000.