+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | JOYIN | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 250V AC, 320V DC | |
Varistor voltage | 390V | |
Varistor voltage tolerance | ±10% | |
Varistor max current 8/20µs | 4.5kA | |
Terminal pitch | 7.5mm | |
Diameter | 16.5mm | |
Body dimensions | Ø16.5mm | |
Height | 16.5mm | |
Energy E10/1000µs | 120J | |
Power | 0.6W | |
Leads dimensions | Ø0.8x24mm |