+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JVR20N431K

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; ±10%; 6.5kA; Ø23mm


Manufacturer: JOYIN

Manufacturer part number:
JVR20N431K
TME Symbol:
JVR20N431K

Specification

Manufacturer
JOYIN
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor voltage tolerance
±10%
Varistor max current 8/20µs
6.5kA
Terminal pitch
10mm
Diameter
23mm
Body dimensions
Ø23mm
Height
23mm
Energy E10/1000µs
264J
Power
1W
Leads dimensions
Ø1x24mm
Gross weight4.341 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors JOYIN,
*
JVR20N431K
2177 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 20 pcs - 0.28 USDGross price for quantities from 20 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 750 pcs - 0.22 USDGross price for quantities from 750 pcs - 0.22 USD
Net price for quantities from 1500 pcs - 0.21 USDGross price for quantities from 1500 pcs - 0.21 USD
Net price for quantities from 3000 pcs - 0.20 USDGross price for quantities from 3000 pcs - 0.20 USD
Net price for quantities from 6000 pcs - 0.20 USDGross price for quantities from 6000 pcs - 0.20 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 150 pcsCardboard = 750 pcsCardboard = 3 000 pcs