+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JOYIN | |
Type of varistor | zinc-oxide | |
Mounting | THT | |
Max. operating voltage | 680V AC, 895V DC | |
Varistor voltage | 1.1kV | |
Varistor max current 8/20µs | 13kA | |
Terminal pitch | 10mm | |
Body dimensions | Ø20mm | |
Diameter | 20mm | |
Height | 20mm | |
Energy E10/1000µs | 720J | |
Manufacturer series | Ultra Surge | |
Tolerance | ±10% | |
Power | 1W | |
Kind of package | bag | |
Leads | straight |