+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JOYIN | |
Type of varistor | zinc-oxide | |
Mounting | THT | |
Max. operating voltage | 320V AC, 418V DC | |
Varistor voltage | 510V | |
Varistor max current 8/20µs | 2.5kA | |
Terminal pitch | 7.5mm | |
Body dimensions | Ø10mm | |
Diameter | 10mm | |
Height | 10mm | |
Energy E10/1000µs | 74J | |
Manufacturer series | JVZ | |
Tolerance | ±10% | |
Power | 0.4W | |
Kind of package | bag | |
Leads | straight |