+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JW08

Resistor: wire jumper; 0Ω; THT; Ø0.72x61.5mm; Ammo Pack; L: 61.5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
JW08
TME Symbol:
JW08

Specification

Manufacturer
SR PASSIVES
Type of resistor
wire jumper
Resistance
Mounting
THT
Body dimensions
Ø0.72x61.5mm
Kind of package
Ammo Pack
Length
61.5mm
Diameter
0.72mm
Gross weight0.194 g
Certificates
See other products in this category: Other Resistors SR PASSIVES,
*
JW08
193000 in TME stock
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Net price for quantities from 15000 pcs - 0.00 USDGross price for quantities from 15000 pcs - 0.00 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerCardboard = 5 000 pcs