+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | DPST-NO | |
Contact current max. | 5A | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 5A / 30V DC | |
Manufacturer series | JW | |
Relay variant | miniature, monostable, power | |
Mounting | THT | |
Coil resistance | 1.1kΩ | |
Operate time | 15ms | |
Body dimensions | 28.6x12.8x20mm | |
Coil power consumption | 530mW | |
Mechanical durability | 5000000 cycles | |
Contact resistance | 100Ω | |
Electrical life | 100000 cycles | |
Contact material | AgNi | |
Terminal pitch | 5mm | |
Coil current | 22mA | |
Leads | for PCB | |
Operating temperature | -40...85°C |