+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JWI0603C-1N8S

Coil; SMD; 0603; 1.8nH; 700mA; 0.045Ω


Manufacturer: JANTEK

Manufacturer part number:
JWI0603C-1N8S
TME Symbol:
JWI0603C-1N8S

Specification

Manufacturer
JANTEK
Type of inductor
coil
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
1.8nH
Operating current
0.7A
Resistance
45mΩ
Test frequency
250MHz
Resonant frequency
12.5GHz
Q factor
16
Tolerance
0,3nH
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coils JANTEK,
*
JWI0603C-1N8S
0 in TME stock
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.