+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JWI0603C-20NJ

Coil; SMD; 0603; 20nH; 700mA; 0.22Ω; ±5%


Manufacturer: JANTEK

Manufacturer part number:
JWI0603C-20NJ
TME Symbol:
JWI0603C-20NJ

Specification

Manufacturer
JANTEK
Type of inductor
coil
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
20nH
Operating current
0.7A
Resistance
0.22Ω
Test frequency
250MHz
Resonant frequency
3GHz
Q factor
38
Tolerance
±5%
Gross weight0.019 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coils JANTEK,
*
JWI0603C-20NJ
2940 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 30 pcs - 0.19 USDGross price for quantities from 30 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1500 pcs - 0.07 USDGross price for quantities from 1500 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs