+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JWI0805C-3N3S

Coil; SMD; 0805; 3.3nH; 800mA; 0.08Ω


Manufacturer: JANTEK

Manufacturer part number:
JWI0805C-3N3S
TME Symbol:
JWI0805C-3N3S

Specification

Manufacturer
JANTEK
Type of inductor
coil
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
3.3nH
Operating current
0.8A
Resistance
80mΩ
Test frequency
250MHz
Resonant frequency
6GHz
Q factor
60
Tolerance
0,3nH
Gross weight0.021 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coils JANTEK,
*
JWI0805C-3N3S
1940 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 30 pcs - 0.19 USDGross price for quantities from 30 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcs