+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JANTEK | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 1812 | |
Case - mm | 4532 | |
Inductance | 68µH | |
Operating current | 0.13A | |
Resistance | 6Ω | |
Resonant frequency | 9MHz | |
Q factor | 50 | |
Test frequency | 2.52MHz | |
Inductor features | high moisture resistance |