+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 18...75V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.41A | |
Output current 2 | 0.41A | |
Mounting | THT | |
Manufacturer series | JWK | |
Body dimensions | 25.4x25.4x10.16mm | |
Efficiency | 86% | |
Operating temperature | -40...100°C | |
Switching frequency | 450kHz | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 | |
Dimensions | 1"x1" |