+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JWK2524S15

Converter: DC/DC; 25W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 1.67A; THT

Manufacturer: XP POWER

Manufacturer part number:
JWK2524S15
TME Symbol:
JWK2524S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
25W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
1.67A
Mounting
THT
Manufacturer series
JWK
Body dimensions
25.4x25.4x10.16mm
Efficiency
90%
Operating temperature
-40...105°C
Switching frequency
285kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JWK2524S15
0 in TME stock
Net price for quantities from 1 pcs - 57.28 USDGross price for quantities from 1 pcs - 57.28 USD
Net price for quantities from 5 pcs - 55.37 USDGross price for quantities from 5 pcs - 55.37 USD
Net price for quantities from 10 pcs - 53.63 USDGross price for quantities from 10 pcs - 53.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.