+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JWL4048S12

Converter: DC/DC; 40W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 3.33A; THT

Manufacturer: XP POWER

Manufacturer part number:
JWL4048S12
TME Symbol:
JWL4048S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
3.33A
Mounting
THT
Manufacturer series
JWL
Body dimensions
50.8x25.4x10.2mm
Efficiency
90%
Operating temperature
-40...105°C
Switching frequency
285kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight35 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JWL4048S12
0 in TME stock
Net price for quantities from 10 pcs - 84.14 USDGross price for quantities from 10 pcs - 84.14 USD
Net price for quantities from 30 pcs - 79.83 USDGross price for quantities from 30 pcs - 79.83 USD
Net price for quantities from 100 pcs - 78.25 USDGross price for quantities from 100 pcs - 78.25 USD
No. of pieces (Multiplicity: 10)