+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PK-1 WHITE

Enclosure: junction box; X: 125mm; Y: 125mm; Z: 75mm; wall mount


Manufacturer: JONEX

Manufacturer part number:
PK-1 WHITE
TME Symbol:
JX-PK-1-WH

Specification

Manufacturer
JONEX
Type of enclosure
junction box
Dimension X
125mm
Dimension Y
125mm
Dimension Z
75mm
Mounting
wall mount
IP rating
IP20
Body colour
white
Gross weight190.6 g
See other products in this category: Junction boxes JONEX,
*
PK-1 WHITE
11 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 18 pcs