+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PK-10D WHITE

Enclosure: junction box; X: 150mm; Y: 235mm; Z: 75mm; wall mount


Manufacturer: JONEX

Manufacturer part number:
PK-10D WHITE
TME Symbol:
JX-PK-10D-WH

Specification

Manufacturer
JONEX
Type of enclosure
junction box
Dimension X
150mm
Dimension Y
235mm
Dimension Z
75mm
Mounting
wall mount
Body colour
white
Cover colour
white
Gross weight450 g
See other products in this category: Junction boxes JONEX,
*
PK-10D WHITE
2 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts